Manufacturer:
Nexperia
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
DC Current Gain hFE Min | 80 |
|
Collector Emitter Voltage PNP Max | 50 |
|
Transistor Case Style | SOT-363 |
|
Continuous Collector Current | 100 |
|
Base Emitter Resistor R2 | 47 |
|
Transistor Mounting | Surface Mount |
|
Transistor Polarity | NPN |
|
Power Dissipation | 300 |
|
Collector Emitter Voltage NPN Max | 50 |
Description | Value |
---|---|
ECCN: | EAR99 |