PUMB11115 by Nexperia Digital Transistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PUMB11115

Trans Digital BJT PNP 50V 100mA 6-Pin TSSOP T/R

PUMB11115 in Digital Transistors by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: PUMB11,115
RoHS 10 Compliant

PNP/PNP Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.

Key Features

  • 100 mA output current capability
  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Continuous Collector Current 100
Base Emitter Resistor R2 10
Transistor Polarity Dual PNP
DC Current Gain hFE Min 30
MSL Level MSL 1 - Unlimited
Transistor Case Style SOT-363
No. of Pins 6
Power Dissipation 300
Transistor Mounting Surface Mount
Base Input Resistor R1 10 kOhm
Collector Emitter Voltage PNP Max 50

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541290080
HTSN: 8541210095
CLEAR ALL Compare (0/10)