PTVS15VU1UPAZ by Nexperia Transient Voltage Suppressors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PTVS15VU1UPAZ

Diode TVS Single Dual Anode Uni-Directional 15V 3000W 3-Pin SOT-1061

PTVS15VU1UPAZ in Transient Voltage Suppressors by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: PTVS15VU1UPAZ
RoHS 10 Compliant

300 W unidirectional Transient Voltage Suppressor (TVS) in a DFN2020-3 (SOT1061) leadless medium power Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Key Features

  • Rated peak pulse power: PPPM = 300 W
  • Reverse standoff voltage range:VRWM = 7.5 V to 26 V
  • AEC-Q101 qualified
  • Reverse current: IRM = 1 nA
  • Very low package height: 0.65 mm

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 3
Operating Temperature Max 150 °C
Direction Uni-Directional
Mounting Surface Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100050
HTSN: 8541100050
CLEAR ALL Compare (0/10)