Manufacturer:
Nexperia
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 175 |
|
Rds(on) Test Voltage | 10 |
|
Transistor Case Style | SOT-78 |
|
Continuous Drain Current Id | 120 |
|
Drain Source On State Resistance | 4.3 |
|
MSL Level | MSL 1 - Unlimited |
|
Transistor Mounting | Through Hole |
|
Power Dissipation | 338 |
|
No. of Pins | 3 |
|
Channel Type | N |
|
Drain Source Voltage Vds | 100 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541290080 |
HTSN: | 8541290075 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
SPICE thermal model | Technical-Specifications | 20130605 |