PMXB65UPEZ by Nexperia Single MOSFETs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PMXB65UPEZ

Trans MOSFET P-CH 12V 3.2A 3-Pin DFN T/R

PMXB65UPEZ in Single MOSFETs by Nexperia
Nexperia
Manufacturer: Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMXB65UPEZ
RoHS 6 Compliant

P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Key Features

  • Trench MOSFET technology
  • Leadless ultra small and ultra thin SMD plastic package: 1.1 × 1.0 × 0.37 mm
  • Exposed drain pad for excellent thermal conduction
  • ElectroStatic Discharge (ESD) protection 1.5 kV HBM
  • Drain-source on-state resistance RDSon = 59 mΩ
  • Very low gate-source threshold voltage for portable applications VGS(th) = -0.68 V

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Rds(on) Test Voltage 4.5
Transistor Case Style SOT-1215
Continuous Drain Current Id 3.2
Power Dissipation 1.07
Drain Source On State Resistance 72
No. of Pins 3
Transistor Mounting Surface Mount
MSL Level MSL 1 - Unlimited
Channel Type P
Drain Source Voltage Vds 12

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541210080
HTSN: 8541210095
CLEAR ALL Compare (0/10)