PMEG4050ETP115 by Nexperia Schottky Rectifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PMEG4050ETP115

Diode Schottky 40V 5A 2-Pin SOD-128 T/R

PMEG4050ETP115 in Schottky Rectifiers by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: PMEG4050ETP,115
RoHS 10 Exempt

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.

Key Features

  • Average forward current: IF(AV) ≤ 5 A
  • Reverse voltage: VR ≤ 40 V
  • Low forward voltage
  • High power capability due to clip-bonding technology
  • Small and flat lead SMD plastic package
  • AEC-Q101 qualified
  • High temperature Tj ≤ 175 °C

Technical Attributes

Find Similar Parts
Description Value
Diode Configuration Single
Diode Mounting Surface Mount
No. of Pins 2
Operating Temperature Max 175 °C
MSL Level MSL 1 - Unlimited
Average Forward Current 5 A
Forward Surge Current 70 A
Forward Voltage Max 490 mV
Diode Case Style CFP5 (SOD-128)
Repetitive Peak Reverse Voltage 40 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100050
HTSN: 8541100050

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
gives an overview of power losses and the consequential junction temperature rise of two parallel Schottkys as secondary side rectifiers in flyback power adapters Application-Note 20130605
CLEAR ALL Compare (0/10)