PMEG4010ER115 by Nexperia Schottky Rectifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PMEG4010ER115

Schottky Rectifier, 40 V, 1 A, Single, SOD-123W, 2 Pins, 490 mV

PMEG4010ER115 in Schottky Rectifiers by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: PMEG4010ER,115
RoHS 10 Exempt

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.

Key Features

  • Average forward current: IF(AV) ≤ 1 A
  • Reverse voltage: VR ≤ 40 V
  • Low forward voltage
  • High power capability due to clip-bond technology
  • AEC-Q101 qualified
  • Small and flat lead SMD plastic package

Technical Attributes

Find Similar Parts
Description Value
Diode Configuration Single
Operating Temperature Max 150 °C
Forward Voltage Max 490 mV
No. of Pins 2
Diode Mounting Surface Mount
MSL Level MSL 1 - Unlimited
Diode Case Style SOD-123W
Repetitive Peak Reverse Voltage 40 V
Forward Surge Current 50 A
Average Forward Current 1 A
Qualification AEC-Q101

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100050
HTSN: 8541100050
CLEAR ALL Compare (0/10)