PMEG4010AESBYL by Nexperia Schottky Rectifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PMEG4010AESBYL

Schottky Rectifier, 40 V, 1 A, Single, DSN1006, 2 Pins, 505 mV

PMEG4010AESBYL in Schottky Rectifiers by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: PMEG4010AESBYL
RoHS 6 Compliant

PMEG4010AESBYL is a low VF MEGA schottky barrier rectifier. It is a planar maximum efficiency general application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a leadless ultra-small DSN1006-2 (SOD993) Surface-Mounted Device (SMD) package. The applications include low voltage rectification, high-efficiency DC-to-DC conversion, switch mode power supply, low power consumption applications, ultra high-speed switching, and LED backlight for mobile applications.

Key Features

  • Average forward current is 1A max (δ = 0.5; f = 20KHz; Tsp ≤ 145°C, square wave)
  • Reverse voltage is 40V max (Tj=25°C), forward voltage is 145mV typ (IF = 1mA, tp ≤ 300µs, Tj = 25°C)
  • Reverse current is 10µA typ (VR = 5V; tp ≤ 3ms; δ ≤ 0.3 ; Tj = 25°C)
  • Repetitive peak forward current is 4A max (tp ≤ 1ms, δ ≤ 0.25)
  • Non-repetitive peak forward current is 10A max (tp = 8ms; Tj(init) = 25°C; square wave)
  • Total power dissipation is 0.525W max (Tamb ≤ 25°C)
  • Reverse breakdown voltage is 40V min (IR = 10mA; tp = 300µs; δ = 0.02, Tj = 25°C)
  • Diode capacitance is 75pF typ (VR = 1V; f = 1MHz; Tj Cd diode capacitance = 25°C)
  • Reverse recovery time is 3.1ns typ (F = 0.5A; IR = 0.5A; IR(meas) = 0.1A; Tj = 25°C)
  • 2 terminal SOD993 package, ambient temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150 °C
Diode Mounting Surface Mount
Diode Configuration Single
No. of Pins 2
Average Forward Current 1 A
MSL Level 1
Repetitive Peak Reverse Voltage 40 V
Forward Surge Current 10 A
Forward Voltage Max 505 mV
Diode Case Style DSN1006

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100080
HTSN: 8541100080
CLEAR ALL Compare (0/10)