PMEG2010BELD315 by Nexperia Schottky Rectifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PMEG2010BELD315

Diode Schottky 20V 1A 2-Pin SOD-882 T/R

PMEG2010BELD315 in Schottky Rectifiers by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: PMEG2010BELD,315
RoHS 6 Compliant

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a leadless ultra small DFN1006D-2 (SOD882D) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

Key Features

  • Average forward current: IF(AV) ≤ 1 A
  • Reverse voltage: VR ≤ 20 V
  • Low forward voltage VF ≤ 490 mV
  • AEC-Q101 qualified
  • Ultra small and leadless SMD plastic package
  • Solderable side pads
  • Package height typ. 0.37 mm

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Forward Voltage Max 490
Average Forward Current 1
Diode Mounting Surface Mount
Repetitive Peak Reverse Voltage 20
No. of Pins 2
Diode Configuration Single
MSL Level MSL 1 - Unlimited
Diode Case Style SOD-882D

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100080
HTSN: 8541100080
CLEAR ALL Compare (0/10)