PMEG2010BEA115 by Nexperia Schottky Rectifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PMEG2010BEA115

Diode Schottky 20V 1A 2-Pin SOD-323 T/R

PMEG2010BEA115 in Schottky Rectifiers by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: PMEG2010BEA,115
RoHS 6 Compliant

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a very small SOD323 (SC-76) and ultra small SOT666 SMD plastic package.

Key Features

  • Forward current: 1 A
  • Reverse voltages: 20 V, 30 V, 40 V
  • Very low forward voltage
  • Ultra small and very small plastic SMD package
  • Power dissipation comparable to SOT23.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Forward Voltage Max 500
Diode Case Style SOD-323
No. of Pins 2
MSL Level MSL 1 - Unlimited
Diode Mounting Surface Mount
Repetitive Peak Reverse Voltage 20
Average Forward Current 1
Diode Configuration Single

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100050
HTSN: 8541100050
CLEAR ALL Compare (0/10)