Manufacturer:
Nexperia
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 °C |
|
Diode Mounting | Surface Mount |
|
Diode Case Style | SOD-123F |
|
Diode Configuration | Single |
|
No. of Pins | 2 |
|
MSL Level | MSL 1 - Unlimited |
|
Average Forward Current | 500 mA |
|
Forward Surge Current | 10 A |
|
Forward Voltage Max | 390 mV |
|
Product Range | PMEGxx05EH Series |
|
Repetitive Peak Reverse Voltage | 20 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100050 |
HTSN: | 8541100050 |