PMEG10030ELPX by Nexperia Schottky Rectifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PMEG10030ELPX

Schottky Rectifier, 100 V, 3 A, Single, CFP5 (SOD-128), 2 Pins, 770 mV

PMEG10030ELPX in Schottky Rectifiers by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: PMEG10030ELPX
RoHS 6 Compliant

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.

Key Features

  • Extremely low leakage current Ir = 110 nA
  • Reverse voltage: Vr ≤ 100 V
  • Average forward current: If(AV) ≤ 3 A
  • High power capability due to clip-bonding technology
  • High temperature Tj ≤ 175 °C
  • Small and flat lead SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts
Description Value
Diode Configuration Single
No. of Pins 2
Diode Mounting Surface Mount
Forward Surge Current 70 A
MSL Level MSL 1 - Unlimited
Forward Voltage Max 770 mV
Repetitive Peak Reverse Voltage 100 V
Operating Temperature Max 175 °C
Diode Case Style SOD-128
Average Forward Current 3 A

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100080
HTSN: 8541100080
CLEAR ALL Compare (0/10)