Manufacturer:
Nexperia
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Collector Emitter Voltage Max | 60 V |
|
MSL Level | MSL 1 - Unlimited |
|
Operating Temperature Max | 150 °C |
|
Transistor Case Style | SOT-23 |
|
DC Current Gain hFE Min | 100 |
|
Transistor Polarity | PNP |
|
No. of Pins | 3 |
|
Transistor Mounting | Surface Mount |
|
Qualification | AEC-Q101 |
|
Power Dissipation | 250 mW |
|
Continuous Collector Current | 600 mA |
|
Transition Frequency | 200 MHz |
Description | Value |
---|---|
ECCN: | EAR99 |