PDP SEO Portlet

PHPT60603NYX

Trans GP NPN 60V 3A 4-Pin SOT-669 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PHPT60603NYX
Secondary Manufacturer Part#: PHPT60603NYX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement: PHPT60603PY

  • High power dissipation (Ptot)
  • Suitable for high-temperature applications (175 °C)
  • Space-saving 5 x 6 mm package outline is half the size of equivalent transistors in DPAK, SOT223, and other packages
  • Low profile (1 mm)
  • High reliability and mechanical ruggedness thanks to solid copper clip (no wires)
  • High energy efficiency due to less heat generation
  • AEC-Q101 qualified
  • Growing, furtureproof portfolio

Technical Attributes

Find Similar Parts

Description Value
60
200
4
175 °C
25
AEC-Q101
SOT-669
Surface Mount
NPN
140

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $: