PDTC144VU,115
Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R
- Built-in bias resistors
- Reduces component count
- Simplifies circuit design
- Reduces pick and place costs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 47 kOhm | ||
| 50 | ||
| 100 | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| PDTC144V Serie | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |