Manufacturer:
Nexperia
Product Category:
Logic ICs,
Translators / Level Shifters
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
IC Case / Package | TSSOP |
|
No. of Pins | 20 |
|
Propagation Delay | 6.6 ns |
|
Output Current | 50 mA |
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Min | 1.2 V |
|
Supply Voltage Max | 5.5 V |
|
Logic Type | Transceiver, Translating |
|
No. of Inputs | 8 |
|
Operating Temperature Max | 125 °C |
Description | Value |
---|---|
ECCN: | EAR99 |