Manufacturer:
Nexperia
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Rds(on) Test Voltage | 4.5 |
|
Continuous Drain Current Id | 2 |
|
Qualification | AEC-Q101 |
|
Drain Source Voltage Vds | 20 |
|
Channel Type | P Channel |
|
Power Dissipation | 710 |
|
Transistor Case Style | SOT-23 |
|
No. of Pins | 3 |
|
Transistor Mounting | Surface Mount |
|
Drain Source On State Resistance | 120 |
|
Gate Source Threshold Voltage Max | 1.1 |
|
Operating Temperature Max | 150 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541210080 |
HTSN: | 8541210095 |