Manufacturer:
Nexperia
Product Category:
Analog Switches & Multiplexers,
Analog Switches, Multiplexers & Demultiplexers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 |
|
Switch Configuration | SPDT |
|
IC Mounting | Surface Mount |
|
IC Case / Package | TSSOP |
|
Maximum On Resistance Range | >=1000 Ohm |
|
Maximum Propagation Delay Bus to Bus | 130@15V|200@10V|555@5V ns |
|
Number of Channels per Chip | 3 |
|
No. of Channels | 3 |
|
Mux / Demux Configuration | 2:1, 1:2 |
|
IC Function | Analog Switch, Analog Multiplexer/Demultiplexer |
|
Supply Voltage Range | 3V to 15V |
|
Maximum Power Dissipation | 500 mW |
|
Maximum High Level Output Current | 10 mA |
|
On Resistance Max | 2.5 |
|
Propagation Delay Test Condition | 50 pF |
|
Product Range | HEF4000B Series |
|
Power Supply Type | Single Supply |
|
Output Signal Type | Single-Ended |
|
Input Signal Type | Single |
|
No. of Pins | 16 |
|
Operating Temperature Min | -40 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |