HEF40106BTT-Q100J by Nexperia Gates & Inverters | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

HEF40106BTT-Q100J

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP

HEF40106BTT-Q100J in Gates & Inverters by Nexperia
Nexperia
Manufacturer: Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HEF40106BTT-Q100J
RoHS 10 Compliant

The HEF40106B-Q100 provides six inverting buffers. Each input has a Schmitt trigger circuit. The inverting buffer switches at different points for positive-going and negative-going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH). The HEF40106B-Q100 may be used for enhanced noise immunity or to “square up” slowly changing waveforms. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Key Features

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Schmitt trigger input discrimination
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • ESD protection:
    • MIL-STD-833, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts
Description Value
Propagation Delay 180 ns
Operating Temperature Max 125 °C
Supply Voltage Min 3 V
No. of Pins 14
IC Case / Package TSSOP
Logic Function Inverter Schmitt Trigger
Supply Voltage Max 15 V
Operating Temperature Min -40 °C
No. of Inputs 1
No. of Elements Hex
Logic IC Family HEF4000B
Output Current 3.4 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542320002
CLEAR ALL Compare (0/10)