BZX585-C12115 by Nexperia Zener Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BZX585-C12115

Diode Zener Single 12V 5% 300mW 2-Pin SOD-523 T/R

BZX585-C12115 in Zener Diodes by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: BZX585-C12,115
RoHS 10 Compliant

Low-power voltage regulator diodes encapsulated in an ultra small SOD523 plastic SMD package. The diodes are available in the normalized E24 ± 5 % (BZX585-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

Key Features

  • Total power dissipation: max. 300 mW
  • Tolerance C series approx. ±5%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage range: nominal 12V (E24 range)

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Power Dissipation 300
Diode Case Style SC-79
Product Range BZX585 Series
Diode Mounting Surface Mount
Zener Voltage Nom 12

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100050
HTSN: 8541100050
CLEAR ALL Compare (0/10)