Manufacturer:
Nexperia
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Rds(on) Test Voltage | 10 |
|
Continuous Drain Current Id | 220 |
|
Transistor Case Style | SOT-1023 |
|
No. of Pins | 4 |
|
Drain Source Voltage Vds | 40 |
|
Power Dissipation | 500 |
|
Transistor Mounting | Surface Mount |
|
Channel Type | N |
|
Drain Source On State Resistance | 1 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541290080 |
HTSN: | 8541290095 |