Manufacturer:
Nexperia
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 |
|
Product Range | BC847 Series |
|
Collector Emitter Voltage Max | 45 |
|
DC Current Gain hFE Min | 110 |
|
Continuous Collector Current | 100 |
|
MSL Level | MSL 1 - Unlimited |
|
No. of Pins | 3 |
|
Transistor Case Style | SOT-23 |
|
Transistor Mounting | Surface Mount |
|
Transistor Polarity | NPN |
|
Power Dissipation | 250 |
|
Transition Frequency | 100 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541210080 |
HTSN: | 8541210095 |