Manufacturer:
Nexperia
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Diode Case Style | SOT-323 |
|
Product Range | BAV99W-Q Series |
|
Diode Configuration | Dual Series |
|
Reverse Recovery Time | 4 |
|
Forward Voltage Max | 1.25 |
|
Diode Mounting | Surface Mount |
|
Repetitive Peak Reverse Voltage | 100 |
|
Average Forward Current | 150 |
Description | Value |
---|---|
ECCN: | EAR99 |