BAV21113 by Nexperia Small Signal Switching Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BAV21113

Diode Switching 250V 0.25A 2-Pin ALF T/R

BAV21113 in Small Signal Switching Diodes by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: BAV21,113
RoHS 10 Exempt
NCNR
Obsolete

The BAV20 and BAV21 are switching diodes fabricated in planar technology, and encapsulated in hermetically sealed leaded glass SOD27 (DO-35) packages.

Key Features

  • Hermetically sealed leaded glass SOD27 (DO-35) package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 150 V, 200 V
  • Repetitive peak reverse voltage: max. 200 V, 250 V
  • Repetitive peak forward current: max. 625 mA.

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 175
Diode Case Style SOD-27
Repetitive Peak Reverse Voltage 250
Average Forward Current 250
Forward Voltage Max 1.25
Reverse Recovery Time 50
Diode Mounting Through Hole
No. of Pins 2
Diode Configuration Single

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100070
HTSN: 8541100070
CLEAR ALL Compare (0/10)