BAS35,215 by Nexperia Small Signal Switching Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BAS35,215

Diode Switching 110V 0.25A 3-Pin TO-236AB T/R

BAS35,215 in Small Signal Switching Diodes by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: BAS35,215
RoHS 6 Compliant

General purpose switching diodes fabricated in planar technology, and encapsulated in small rectangular plastic SMD SOT23 packages. The BAS29 consists of a single diode. The BAS31 has two diodes in series. The BAS35 has two diodes with a common anode.

Key Features

  • Small plastic SMD package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 90 V
  • Repetitive peak reverse voltage: max. 110 V
  • Repetitive peak forward current: max. 600 mA
  • Repetitive peak reverse current: max. 600 mA.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Average Forward Current 250
Diode Configuration Dual Common Anode
Repetitive Peak Reverse Voltage 110
Product Range BAS35 Series
Forward Voltage Max 1.25
No. of Pins 3
Reverse Recovery Time 50
Diode Case Style SOT-23
Diode Mounting Surface Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100070
HTSN: 8541100070
CLEAR ALL Compare (0/10)