Manufacturer:
Nexperia
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 °C |
|
Diode Mounting | Surface Mount |
|
Qualification | AEC-Q101 |
|
No. of Pins | 4 |
|
Diode Configuration | Dual Common Cathod |
|
Product Range | BAS28 Series |
|
Forward Voltage Max | 1.25 V |
|
Reverse Recovery Time | 4 ns |
|
Diode Case Style | SOT-143B |
|
Repetitive Peak Reverse Voltage | 85 V |
|
Average Forward Current | 215 mA |
|
Forward Surge Current | 4 A |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100070 |
HTSN: | 8541100070 |