74LVC373APW,118 by Nexperia Latches | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

74LVC373APW,118

Latch, 74LVC373, D Type Transparent, Tri State, 8.5 ns, 24 mA, 20 Pins, TSSOP

74LVC373APW,118 in Latches by Nexperia
Nexperia
Manufacturer: Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74LVC373APW,118
RoHS 6 Compliant

The 74LVC373A consists of eight D-type transparent latches, featuring separate D-type inputs for each latch and 3-state true outputs for bus-oriented applications. A latch enable input (pin LE) and an output enable input are common to all internal latches. When pin LE is HIGH, data at the D-inputs (pins D0 to D7) enters the latches. In this condition, the latches are transparent, that is, a latch output will change each time its corresponding D-input changes. When pin LE is LOW, the latches store the information that was present at the D-inputs one set-up time preceding the HIGH-to-LOW transition of pin LE. When pin Output Enable is LOW, the contents of the eight latches are available at the Q-outputs (pins Q0 to Q7). When pin Output Enable is HIGH, the outputs go to the high-impedance OFF-state. Operation of input pin Output Enable does not affect the state of the latches. Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs. These features allow the use of these devices as translators in mixed 3.3 V and 5 V applications. The 74LVC373A is functionally identical to the 74LVC573A, but has a different pin arrangement.

Key Features

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • High-impedance outputs when VCC = 0 V
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-B exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Logic Family / Base Number 74LVC373
IC Case / Package TSSOP
No. of Bits 8bit
Supply Voltage Max 3.6 V
Operating Temperature Min -40 °C
Supply Voltage Min 1.2 V
No. of Channels 8
No. of Elements One
Propagation Delay 8.5 ns
IC Output Type Tri State
Output Current 24 mA
Latch Type D Type Transparent
Logic IC Base Number 74373
Logic IC Family 74LVC
No. of Pins 20

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)