74LVC2G07GM,115 by Nexperia Gates & Inverters | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

74LVC2G07GM,115

Buffer, Dual, 1 Input, 6 Pins, XSON, 74LVC2G07

74LVC2G07GM,115 in Gates & Inverters by Nexperia
Nexperia
Manufacturer: Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC2G07GM,115
RoHS 10 Compliant

The 74LVC2G07 provides two non-inverting buffers. The output of this device is an open drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. Schmitt trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Key Features

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • -24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts
Description Value
Maximum Operating Supply Voltage 5.5 Vdc
Operating Temperature Max 125 °C
IC Output Type Non-Inverting
No. of Inputs 1
Output Current 32 mA
No. of Elements Dual
Logic IC Family 74LVC
Product Range 74LVC2G07 Series
Propagation Delay 2.6 ns
Minimum Operating Supply Voltage 1.65 Vdc
Operating Temperature Min -40 °C
Supply Voltage Max 5.5 V
Logic Function Buffer
Supply Voltage Min 1.65 V
No. of Channels 2
No. of Pins 6
IC Case / Package XSON

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Improved BOM of leadless 5/6 pad packages, including die optimization to achieve zero delamination in ATSN (Nexperia Assembly & Test Plant Seremban Malaysia) PCN-Documentation 20191231
CLEAR ALL Compare (0/10)