Manufacturer:
Nexperia
Product Category:
Analog Switches & Multiplexers,
Analog Switches, Multiplexers & Demultiplexers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Maximum Power Dissipation | 250 mW |
|
Input Signal Type | Single |
|
IC Mounting | Surface Mount |
|
IC Case / Package | TSSOP |
|
No. of Channels | 1 |
|
Switch Configuration | SPST - NC |
|
IC Function | Bilateral Switch |
|
No. of Pins | 5 |
|
Operating Temperature Min | -40 |
|
Number of Channels per Chip | 1 |
|
Maximum On Resistance Range | 150 to 250 Ohm |
|
Product Range | LVC Series |
|
Power Supply Type | Single Supply |
|
Maximum Propagation Delay Bus to Bus | 0.2@5.5|0.3@3.6|0.4@2.7|0.8@1.95 ns |
|
Polarity | Non-Inverting |
|
On Resistance Max | 130 |
|
Supply Voltage Range | 1.65V to 5.5V |
|
Output Signal Type | Single-Ended |
|
Operating Temperature Max | 125 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
NXP-201605004F01 PCN | Other-Documents | 20160109 |