74LVC16244ADGG,118 by Nexperia Buffers, Transceivers & Line Drivers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

74LVC16244ADGG,118

Buffer / Line Driver, 74LVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP

74LVC16244ADGG,118 in Buffers, Transceivers & Line Drivers by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: 74LVC16244ADGG,118
RoHS 6 Compliant

The 74LVC16244A; 74LVCH16244A are 16-bit non-inverting buffer/line drivers with 3-state bus compatible outputs.

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Logic IC Family 74LVC
Minimum Operating Supply Voltage 1.2 V
Typical Operating Supply Voltage 1.8|2.5|3.3 V
IC Case / Package TSSOP
No. of Pins 48
Supply Voltage Max 3.6 V
Maximum Low Level Output Current 24 mA
Number of Channels per Chip 16
Operating Temperature Min -40 °C
Output Type 3-State
Supply Voltage Min 1.2 V
Propagation Delay 2.6 ns
IC Output Type Non-Inverting
Number of Elements per Chip 4
Number of Inputs per Chip 16
Logic Family / Base Number 74LVC16244
No. of Inputs / Bits 16bit
No. of Elements 4 Element
Logic Device Type Buffer / Line Driver
Input Signal Type Single-Ended
Bus Hold No
Maximum Operating Supply Voltage 3.6 V
Logic IC Base Number 7416244
Number of Outputs per Chip 16

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)