Manufacturer:
Nexperia
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Maximum Operating Supply Voltage | 3.6 V |
|
Operating Temperature Max | 125 °C |
|
Supply Voltage Min | 1 V |
|
Supply Voltage Max | 3.6 V |
|
IC Case / Package | TSSOP |
|
Count Maximum | 15 |
|
Logic IC Family | 74LV |
|
Clock Frequency | 90 MHz |
|
Logic IC Base Number | 74393 |
|
Logic Family / Base Number | 74LV393 |
|
Counter Type | Binary Ripple |
|
Propagation Delay | 75 ns |
|
No. of Elements | Two |
|
Minimum Operating Supply Voltage | 1 V |
|
No. of Pins | 14 |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |