Manufacturer:
Nexperia
Product Category:
Logic ICs,
Decoders & Demultiplexers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Logic IC Base Number | 74138 |
|
Operating Temperature Max | 125 °C |
|
No. of Pins | 16 |
|
Operating Temperature Min | -40 °C |
|
IC Case / Package | SOIC |
|
No. of Outputs | 8 |
|
Supply Voltage Min | 1 V |
|
Supply Voltage Max | 5.5 V |
|
Logic Type | 3-to-8 Line Decoder / Demultiplexer |
|
No. of Elements | One |
|
IC Output Type | Inverting |
|
Propagation Delay | 75 ns |
|
Output Current | 12 mA |
|
Logic Family / Base Number | 74LV138 |
|
Logic IC Family | 74LV |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |