Manufacturer:
Nexperia
Product Category:
Logic ICs,
Flip Flops
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 °C |
|
IC Case / Package | TSSOP |
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Max | 5.5 V |
|
Minimum Operating Supply Voltage | 4.5 V |
|
No. of Channels | 8 |
|
Supply Voltage Min | 4.5 V |
|
Flip-Flop Type | D |
|
No. of Elements | One |
|
Output Current | 6 mA |
|
Propagation Delay | 15 ns |
|
IC Output Type | Tri State Non Inverted |
|
Logic IC Base Number | 74574 |
|
Trigger Type | Positive Edge |
|
Logic IC Family | 74HCT |
|
Logic Family / Base Number | 74HCT574 |
|
Frequency | 76 MHz |
|
No. of Pins | 20 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542310001 |