Manufacturer:
Nexperia
Product Category:
Logic ICs,
Flip Flops
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 °C |
|
No. of Channels | 2 |
|
No. of Pins | 14 |
|
Minimum Operating Supply Voltage | 2 V |
|
Supply Voltage Min | 2 V |
|
Operating Temperature Min | -40 °C |
|
No. of Elements | Two |
|
Flip-Flop Type | JK |
|
Output Current | 5.2 mA |
|
Propagation Delay | 27 ns |
|
Frequency | 83 MHz |
|
Logic IC Base Number | 7473 |
|
Logic Family / Base Number | 74HC73 |
|
Trigger Type | Negative Edge |
|
IC Output Type | Complementary |
|
Logic IC Family | 74HC |
|
Supply Voltage Max | 6 V |
|
IC Case / Package | SOIC |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |