Manufacturer:
Nexperia
Product Category:
Analog Switches & Multiplexers,
Analog Switches, Multiplexers & Demultiplexers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 |
|
Power Supply Type | Single Supply |
|
Product Range | HC Series |
|
Maximum Propagation Delay Bus to Bus | 12.5@6V|13@4.5V|16.5@3.3V|17.5@3V|32@2V ns |
|
On Resistance Max | 650 |
|
Switch Configuration | SP8T |
|
Maximum High Level Output Current | 25 mA |
|
Maximum On Resistance Range | 400 to 1000 Ohm |
|
Maximum Power Dissipation | 500 mW |
|
No. of Pins | 16 |
|
Input Signal Type | Single |
|
Output Signal Type | Single-Ended |
|
IC Case / Package | TSSOP |
|
IC Mounting | Surface Mount |
|
Operating Temperature Min | -40 |
|
Mux / Demux Configuration | 8:1, 1:8 |
|
IC Function | Analog Switch, Analog Multiplexer/Demultiplexer |
|
No. of Channels | 1 |
|
Number of Channels per Chip | 1 |
|
Supply Voltage Range | 2V to 6V |
|
Qualification | AEC-Q100 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |