Manufacturer:
Nexperia
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Supply Voltage Max | 6 V |
|
IC Case / Package | TSSOP |
|
No. of Pins | 16 |
|
Operating Temperature Max | 125 °C |
|
Supply Voltage Min | 2 V |
|
Operating Temperature Min | -40 °C |
|
Maximum Operating Supply Voltage | 6 V |
|
Minimum Operating Supply Voltage | 2 V |
|
No. of Elements | One |
|
Propagation Delay | 300 ns |
|
Counter Type | Ripple Carry Binary / Divider |
|
Clock Frequency | 95 MHz |
|
Logic IC Base Number | 744060 |
|
Logic Family / Base Number | 74HC4060 |
|
Count Maximum | 16383 |
|
Logic IC Family | 74HC |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |