Manufacturer:
Nexperia
Product Category:
Logic ICs,
Translators / Level Shifters
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
IC Output Type | Non-Inverting |
|
Logic IC Family | HC |
|
Output Current | 5.2 mA |
|
Propagation Delay | 14 ns |
|
No. of Elements | Six |
|
Logic Type | High to Low Level Shifter |
|
No. of Inputs | 6 |
|
No. of Channels | 6 |
|
Supply Voltage Max | 6 V |
|
Supply Voltage Min | 2 V |
|
Operating Temperature Min | -40 °C |
|
No. of Pins | 16 |
|
IC Case / Package | TSSOP |
|
Operating Temperature Max | 125 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542310001 |