74HC238PW,118 by Nexperia Decoders & Demultiplexers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

74HC238PW,118

3-to-8 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, TSSOP

74HC238PW,118 in Decoders & Demultiplexers by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: 74HC238PW,118
RoHS 10 Compliant

74HC238 and 74HCT238 are high-speed Si-gate CMOS devices and are pin compatible with Low-Power Schottky TTL (LSTTL). The 74HC238/74HCT238 decoders accept three binary weighted address inputs (A0, A1, A2) and when enabled, provide 8 mutually exclusive active HIGH outputs (Y0 to Y7). The 74HC238/74HCT238 features three enable inputs: two active LOW and one active HIGH (E3). Every output will be LOW unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion of the “238” to a 1-to-32 (5 lines to 32 lines) decoder with just four “238” ICs and one inverter. The “238” can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Unused enable inputs must be permanently tied to their appropriate active HIGH or LOW state. The 74HC238/74HCT238 is similar to the 74HC138/74HCT138 but has non-inverting outputs.

Key Features

  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Ideal for memory chip select decoding
  • Active HIGH mutually exclusive outputs
  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Logic IC Family 74HC
IC Case / Package TSSOP
No. of Pins 16
Operating Temperature Min -40 °C
No. of Outputs 8
Supply Voltage Max 6 V
Supply Voltage Min 2 V
No. of Elements One
Propagation Delay 150 ns
Output Current 5.2 mA
IC Output Type Non-Inverting
Logic Family / Base Number 74HC238
Logic IC Base Number 74238
Logic Type 3-to-8 Line Decoder / Demultiplexer

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)