Manufacturer:
Nexperia
Product Category:
Logic ICs,
Gates & Inverters
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 °C |
|
No. of Pins | 14 |
|
IC Case / Package | SOIC |
|
Minimum Operating Supply Voltage | 2 V |
|
Maximum Operating Supply Voltage | 6 V |
|
Supply Voltage Min | 2 V |
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Max | 6 V |
|
Output Current | 5.2 mA |
|
No. of Inputs | 2 |
|
Product Range | 74HC02 Series |
|
Logic Function | NOR Gate |
|
Propagation Delay | 90 ns |
|
Logic IC Family | 74HC |
|
No. of Elements | Quad |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |