Manufacturer:
Nexperia
Product Category:
Logic ICs,
Bus Switches
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
No. of Pins | 14 |
|
Operating Temperature Max | 125 °C |
|
IC Case / Package | TSSOP |
|
Supply Voltage Max | 3.6 V |
|
Supply Voltage Min | 2.3 V |
|
Switch Type | Bus Switch |
|
No. of Channels | 4 |
|
Output Current | 64 mA |
|
On State Resistance Max | 60 Ohm |
|
Propagation Delay | 0.31 ns |
|
Product Range | CBTLV Series |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |