Manufacturer:
Nexperia
Product Category:
Logic ICs,
Translators / Level Shifters
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 °C |
|
No. of Pins | 16 |
|
Output Current | 12 mA |
|
IC Case / Package | DHVQFN |
|
Supply Voltage Max | 3.6 V |
|
Logic Type | Transceiver, Translating |
|
Propagation Delay | 12 ns |
|
No. of Inputs | 4 |
|
Supply Voltage Min | 0.8 V |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542320002 |