74AUP2G00DC,125 by Nexperia Gates & Inverters | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

74AUP2G00DC,125

NAND Gate, Dual, 2 Input, 8 Pins, VSSOP, 74AUP2G00

74AUP2G00DC,125 in Gates & Inverters by Nexperia
Nexperia
Manufacturer: Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP2G00DC,125
RoHS 10 Compliant

<p>The LPC1114FN28 is an ARM Cortex-M0 based, low-cost 32-bit MCU, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC1114FN28 operates at CPU frequencies of up to 50 MHz. The LPC1114FN28 includes up to 32 kB of flash memory, up to 4 kB of data memory, one Fastmode Plus I²C-bus interface, one RS-485/EIA-485 UART, one SPI interface with SSP features, four general purpose counter/timers, a 10-bit ADC, and up to 22 general purpose I/O pins.</p>

Key Features

<ul><li>ARM Cortex-M0 processor, running at frequencies of up to 50 MHz</li><li>ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)</li><li>Serial Wire Debug</li><li>System tick timer</li><li>32 kB on-chip flash programming memory</li><li>4 kB SRAM</li><li>In-System Programming (ISP) and In-Application Programming (IAP)</li><li>22 General Purpose I/O (GPIO) pins with configurable pull-up/-down resistors</li><li>High-current output driver (20 mA) on one pin</li><li>Programmable WatchDog Timer (WDT)</li><li>10-bit ADC with input multiplexing among 5 pins</li><li>UART with fractional baud rate generation</li><li>One SPI controller with SSP features and FIFO and multi-protocol capabilities</li><li>I²C-bus interface supporting full I²C-bus specification and Fast-mode Plus</li><li>Integrated PMU (Power Management Unit) to minimize power consumption</li><li>Power profiles residing in boot ROM (LPC1100Land LPC1100XL series only)</li><li>Unique device serial number for identification</li><li>Single 3.3 V power supply (1.8 V to 3.6 V)</li><li>Four general purpose counter/timers</li></ul>

Technical Attributes

Find Similar Parts
Description Value
Output Current 4 mA
Supply Voltage Max 3.6 V
IC Case / Package VSSOP
No. of Pins 8
Operating Temperature Max 125 °C
Operating Temperature Min -40 °C
Logic IC Family 74AUP
No. of Elements Dual
Product Range 74AUP2G00 Series
Propagation Delay 20.1 ns
No. of Inputs 2
Logic Function NAND Gate
Supply Voltage Min 0.8 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)