Manufacturer:
Nexperia
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
No. of Pins | 48 |
|
Logic IC Base Number | 7416373 |
|
Supply Voltage Max | 3.6 V |
|
Operating Temperature Max | 85 °C |
|
Operating Temperature Min | -40 °C |
|
No. of Channels | 16 |
|
Supply Voltage Min | 1.2 V |
|
No. of Elements | Two |
|
Propagation Delay | 3.3 ns |
|
IC Output Type | Tri State |
|
Output Current | 24 mA |
|
No. of Bits | 16bit |
|
Latch Type | D Type Transparent |
|
Logic IC Family | 74ALVCH |
|
Logic Family / Base Number | 74ALVCH16373 |
|
IC Case / Package | TSSOP |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |