NX5032GA-8.000M-STD-CSK-1 by NDK Crystals | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

NX5032GA-8.000M-STD-CSK-1

Crystal 8MHz 8pF 2-Pin SMD

NDK
Manufacturer: NDK
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: NX5032GA-8.000M-STD-CSK-1
RoHS 6 Compliant
NCNR

Crystal 8MHz 8pF 2-Pin SMD

Key Features

  • A de facto standard small surface-mount type crystal unit, ideal for OA (office automation) and AV (audiovisual) applications. Compatible with low frequencies starting from 8 MHz. (NX5032GA : 5.0 × 3.2 × 1.3 mm typ.)
  • Excellent electrical performance, ideal for OA and AV applications.
  • Meets the requirements for re-flow profiling using lead-free solder.
  • NX5032GA supports low frequencies starting from 8 MHz.

Technical Attributes

Find Similar Parts
Description Value
Load Capacitance 8 pF
No. of Pins 2
Operating Temperature Min -40 °C
Operating Temperature Max 150 °C
Frequency Stability + / - 150 ppm
Crystal Frequency 8 MHz
Crystal Mounting Surface Mount
Crystal Case / Package SMD
Crystal Type Fundamental
Crystal Dimensions 5 x 3.2 x 1.3 mm
Frequency Tolerance + / - 50 ppm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)