Manufacturer:
NDK
Product Category:
Clock & Timing,
Crystals
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
ESR | 80 kOhm |
|
No. of Pins | 2 |
|
Crystal Dimensions | 2.05 x 1.2 x 0.55 mm |
|
Crystal Case / Package | SMD |
|
Crystal Mounting | Surface Mount |
|
Crystal Type | Fundamental |
|
Crystal Frequency | 32.768 kHz |
|
Frequency Tolerance + / - | 20 ppm |
|
Load Capacitance | 12.5 pF |
|
Operating Temperature Max | 85 °C |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | EAR99 |