NX2012SA-32.768K-STD-MUB-1 by NDK Crystals | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

NX2012SA-32.768K-STD-MUB-1

Crystal 32.768kHz 12.5pF 2-Pin SMD T/R

NDK
Manufacturer: NDK
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: NX2012SA-32.768K-STD-MUB-1
RoHS 6 Compliant
NCNR

Crystal 32.768kHz 12.5pF 2-Pin SMD T/R

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -40 °C
Load Capacitance 12.5 pF
No. of Pins 2
Crystal Dimensions 2.05 x 1.2 x 0.55 mm
Crystal Case / Package SMD
Crystal Type Tuning Fork
Crystal Mounting Surface Mount
Frequency Tolerance + / - 20 ppm
Crystal Frequency 32.768 kHz
ESR 80 kOhm
Operating Temperature Max 85 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)