Manufacturer:
Murata
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Length | 1.6 mm |
|
Capacitance | 47 uF |
|
Voltage(DC) | 6.3 V |
|
Capacitance Tolerance | 20% |
|
Product Width | 0.85 mm |
|
Operating Temperature Max | 85 °C |
|
Operating Temperature Min | -55 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532100000 |
HTSN: | 8532100000 |