XRCGB24M000F3A00R0 by Murata Crystals | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

XRCGB24M000F3A00R0

Crystal, AEC-Q200, 24 MHz, SMD, 2mm x 1.6mm, 35 ppm, 6 pF, 30 ppm, XRCGB

XRCGB24M000F3A00R0 in Crystals by Murata
Murata
Manufacturer: Murata
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: XRCGB24M000F3A00R0
RoHS 10 Compliant

Crystal, AEC-Q200, 24 MHz, SMD, 2mm x 1.6mm, 35 ppm, 6 pF, 30 ppm, XRCGB

Technical Attributes

Find Similar Parts
Description Value
ESR 120 Ohm
Crystal Mounting Surface Mount
Crystal Case / Package SMD
Crystal Frequency 24 MHz
Frequency Tolerance + / - 30 ppm
Product Range XRCGB_F_A Series
No. of Pins 3
Operating Temperature Max 125 °C
Qualification AEC-Q200
Load Capacitance 6 pF
Operating Temperature Min -40 °C
Crystal Dimensions 2mm x 1.6mm x 0.65mm
Crystal Type Quartz
Frequency Stability + / - 35 ppm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541600060
HTSN: 8541600060
CLEAR ALL Compare (0/10)