NFE61HT332Z2A9L by Murata EMI/RFI Filters | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

NFE61HT332Z2A9L

LC Combined Filter 3300pF 2A 100VDC Flat Style SMD 3-Pin SMD Emboss T/R

NFE61HT332Z2A9L in EMI/RFI Filters by Murata
Murata
Manufacturer: Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFE61HT332Z2A9L
RoHS 10 Compliant

LC Combined Filter 3300pF 2A 100VDC Flat Style SMD 3-Pin SMD Emboss T/R

Key Features

  • Its large rated current of 2A and low voltage drop due to small DC resistance are suitable for DC power line use.
  • The feedthrough capacitor realizes excellent high frequency characteristics.
  • The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits.
  • 33 to 3,300pF lineups can be used in signal lines.

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature -55 to 125 to 125 °C
Maximum Current Rating 2 A
Voltage Rating 100 Vdc
Product Dimensions 6.8 x 1.6 x 1.6 mm
Maximum Voltage Rating 100 Vdc
Lead Finish Matte Tin
Capacitance Value 3300 pF
Series Name NFE
Supplier Package SMD
Product Length 6.8 mm
Type LC Combined Filter
Termination Flat Style
Pin Count 3
Mounting Surface Mount
Max Processing Temp 260 °C
Case Size 2706

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8543706000
HTSN: 8543706000
CLEAR ALL Compare (0/10)