Manufacturer:
Murata
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Inductance | 10 uH |
|
RMS Current (Irms) | 1.6 A |
|
Inductance Tolerance | ± 20% |
|
Inductor Case / Package | 2020 [5050 Metric] |
|
Product Width | 5 mm |
|
Saturation Current (Isat) | 2 A |
|
Inductor Construction | Shielded |
|
DC Resistance Max | 127.2 mOhm |
|
Product Range | LQH5BPH_T0 Series |
|
Product Length | 5 mm |
Description | Value |
---|---|
ECCN: | EAR99 |